Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Contact Length - Post 0.085" (2.16mm) |
Packaging Tube | Insulation Height 0.248" (6.30mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878335020 | Molex | 480 | WM18872-ND | 5,80000 € | Direct |
| LTMM-125-01-G-D-RA | Samtec Inc. | 0 | LTMM-125-01-G-D-RA-ND | 10,71545 € | Similar |
| LTMM-125-01-L-D-RA | Samtec Inc. | 0 | LTMM-125-01-L-D-RA-ND | 8,02273 € | Similar |
| LTMM-125-01-S-D-RA | Samtec Inc. | 0 | LTMM-125-01-S-D-RA-ND | 14,10182 € | Similar |
| LTMM-125-02-F-D-RA | Samtec Inc. | 0 | LTMM-125-02-F-D-RA-ND | 6,68727 € | Similar |







