Direct
Similar



Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Contact Length - Post 0.085" (2.16mm) |
Packaging Tube | Insulation Height 0.248" (6.30mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878331420 | Molex | 2.362 | WM18863-ND | 2,01000 € | Direct |
| 98464-G61-14ULF | Amphenol CS (FCI) | 3.039 | 609-2839-ND | 1,92000 € | Similar |




