Direct



Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878322420 | Molex | 6.607 | WM18646-ND | 4,61000 € | Direct |






