0873321820 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4.206
Unit Price: 2,66000 €
Datasheet
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Molex - Product of the Quarter - Mini-Fit

0873321820

DigiKey Part Number
900-0873321820-ND
Manufacturer
Manufacturer Product Number
0873321820
Description
CONN HEADER SMD 18POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.141" (3.60mm)
Series
Insulation Height
0.252" (6.40mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Features
Board Guide, Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878321820Molex4.206WM18643-ND2,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes