0872645050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,88727 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,29636 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,29636 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 12,87091 €
Datasheet
50 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0872645050

DigiKey Part Number
900-0872645050-ND
Manufacturer
Manufacturer Product Number
0872645050
Description
CONN RCPT 50P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.157" (4.00mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMS-125-01-F-DHSamtec Inc.0MMS-125-01-F-DH-ND6,88727 €Similar
MMS-125-01-L-DHSamtec Inc.0MMS-125-01-L-DH-ND8,29636 €Similar
MMS-125-01-LM-DHSamtec Inc.0MMS-125-01-LM-DH-ND8,29636 €Similar
MMS-125-01-S-DHSamtec Inc.0MMS-125-01-S-DH-ND12,87091 €Similar
Obsolete
This product is no longer manufactured. View Substitutes