Direct
Similar
Similar
Similar
Similar
Similar

0872644450 | |
|---|---|
DigiKey Part Number | 900-0872644450-ND |
Manufacturer | |
Manufacturer Product Number | 0872644450 |
Description | CONN RCPT 44P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872644452 | Molex | 0 | 900-0872644452-ND | 5,61000 € | Direct |
| MMS-122-01-F-DH | Samtec Inc. | 0 | MMS-122-01-F-DH-ND | 6,07000 € | Similar |
| MMS-122-01-L-DH | Samtec Inc. | 0 | MMS-122-01-L-DH-ND | 7,31077 € | Similar |
| MMS-122-01-L-DH-19 | Samtec Inc. | 0 | MMS-122-01-L-DH-19-ND | 7,45000 € | Similar |
| MMS-122-01-L-DH-25 | Samtec Inc. | 0 | MMS-122-01-L-DH-25-ND | 7,45000 € | Similar |





