Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0872633093 | |
|---|---|
DigiKey Part Number | 0872633093-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0872633093 |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872633093 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.110" (2.79mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM-115-02-F-D | Samtec Inc. | 19 | SAM11831-ND | 4,05000 € | Similar |
| SMM-115-02-F-D-K | Samtec Inc. | 0 | SMM-115-02-F-D-K-ND | 4,17316 € | Similar |
| SMM-115-02-F-D-LC | Samtec Inc. | 0 | SMM-115-02-F-D-LC-ND | 4,34316 € | Similar |
| SMM-115-02-F-D-LC-30 | Samtec Inc. | 0 | SMM-115-02-F-D-LC-30-ND | 4,50421 € | Similar |
| SMM-115-02-F-D-LC-P | Samtec Inc. | 0 | SMM-115-02-F-D-LC-P-ND | 4,58947 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,97377 € | 19.737,70 € |
| Unit Price without VAT: | 1,97377 € |
|---|---|
| Unit Price with VAT: | 2,34879 € |





