Similar
Similar

0872633023 | |
|---|---|
DigiKey Part Number | 0872633023-ND |
Manufacturer | |
Manufacturer Product Number | 0872633023 |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872633023 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.110" (2.79mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN152GFNP-RC | Sullins Connector Solutions | 0 | S6013-15-ND | 1,51826 € | Similar |
| NPPN152GFNS-RC | Sullins Connector Solutions | 0 | S6014-15-ND | 1,51826 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.140 | 2,56196 € | 18.292,39 € |
| Unit Price without VAT: | 2,56196 € |
|---|---|
| Unit Price with VAT: | 3,04873 € |



