
0872632296 | |
|---|---|
DigiKey Part Number | 900-0872632296-ND |
Manufacturer | |
Manufacturer Product Number | 0872632296 |
Description | MGRID B/E RCPT SMT W/PG & CAP GF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Finish Thickness - Post 5.00µin (0.127µm) |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,04832 € | 6.289,92 € |
| Unit Price without VAT: | 1,04832 € |
|---|---|
| Unit Price with VAT: | 1,24750 € |

