
0872631293 | |
|---|---|
DigiKey Part Number | 900-0872631293-ND |
Manufacturer | |
Manufacturer Product Number | 0872631293 |
Description | MGRID B/E REC W/CAP/PG .38AULF 1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1.25A |
Pitch - Mating | Voltage Rating 125V |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,86717 € | 11.203,02 € |
| Unit Price without VAT: | 1,86717 € |
|---|---|
| Unit Price with VAT: | 2,22193 € |

