
0872630693 | |
|---|---|
DigiKey Part Number | WM20491TR-ND - Tape & Reel (TR) WM20491CT-ND - Cut Tape (CT) WM20491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0872630693 |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.110" (2.79mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,75270 € | 75,27 € |
| 500 | 0,67182 € | 335,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65252 € | 652,52 € |
| 2.000 | 0,62138 € | 1.242,76 € |
| 3.000 | 0,60385 € | 1.811,55 € |
| 5.000 | 0,58248 € | 2.912,40 € |
| 7.000 | 0,56883 € | 3.981,81 € |
| 10.000 | 0,55470 € | 5.547,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

