
0871140804 | |
|---|---|
DigiKey Part Number | 0871140804-ND |
Manufacturer | |
Manufacturer Product Number | 0871140804 |
Description | CONN HEADER 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header 8 position 0.100" (2.54mm) |
Category | Pitch - Mating |
Mfr | Number of Positions |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Part Status Obsolete | Base Product Number |
Connector Type |

