0870491016 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 15.115
Unit Price: 1,05000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,63688 €
Datasheet

Similar


Harwin Inc.
In Stock: 210
Unit Price: 0,70000 €
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 0,64000 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0870491016

DigiKey Part Number
900-0870491016-ND
Manufacturer
Manufacturer Product Number
0870491016
Description
CONN HEADER R/A 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.102" (2.60mm)
Packaging
Tube
Insulation Height
0.169" (4.30mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0877601016Molex15.115WM18615-ND1,05000 €Direct
58102-F61-05LFAmphenol CS (FCI)058102-F61-05LF-ND0,63688 €Similar
M22-2040505Harwin Inc.210952-3328-ND0,70000 €Similar
M22-2540505Harwin Inc.0952-2141-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes