
0869909060 | |
|---|---|
DigiKey Part Number | 900-0869909060-ND |
Manufacturer | |
Manufacturer Product Number | 0869909060 |
Description | CONN FIBEROPTIC TXRX/GBIC 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 4.75V ~ 5.25V SC |
Category | Wavelength 850nm |
Manufacturer Molex | Applications Ethernet |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Connector Type SC |
Data Rate 1.25Gbps | Base Product Number |

