
0862557257 | |
|---|---|
DigiKey Part Number | 0862557257-ND |
Manufacturer | |
Manufacturer Product Number | 0862557257 |
Description | LCD DPX JPR MM 50/125 2MM RSR 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 50/125 9.8' (3.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |

