
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | RJ45 | |
Number of Ports | 12 | |
Number of Rows | 2 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.002" (25.46mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 62,16694 € | 4.476,02 € |
| Unit Price without VAT: | 62,16694 € |
|---|---|
| Unit Price with VAT: | 73,97866 € |

