
Category | LED Color Green - Orange |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Ports 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 1.002" (25.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 49,65944 € | 3.575,48 € |
| Unit Price without VAT: | 49,65944 € |
|---|---|
| Unit Price with VAT: | 59,09473 € |

