
0857271013 | |
|---|---|
DigiKey Part Number | 0857271013-ND |
Manufacturer | |
Manufacturer Product Number | 0857271013 |
Description | CONN JACK 8PORT PCB |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0857271013 Models |
Category | LED Color Yellow, Green - Green |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 8 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Termination Solder | Base Product Number |
Height Above Board 1.002" (25.46mm) |

