
0857181001 | |
|---|---|
DigiKey Part Number | 0857181001-ND |
Manufacturer | |
Manufacturer Product Number | 0857181001 |
Description | CONN JACK 2PORT PCB |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Category | Termination Solder |
Manufacturer Molex | Height Above Board 1.002" (25.46mm) |
Series | LED Color Does Not Contain LED |
Packaging Bulk | Number of Cores per Jack 8 |
Part Status Obsolete | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 2 | Tab Direction Up and Down |
Number of Rows 2 | Contact Material Copper Alloy |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Contact Finish Gold |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Base Product Number |

