Similar

0855427003 | |
|---|---|
DigiKey Part Number | 900-0855427003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0855427003 |
Description | 8/8 RA TH SHIELDED JACK W/SPRING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855427003 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Shielded, EMI Finger |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5338556-1 | TE Connectivity AMP Connectors | 1.743 | A104990-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.778 | 0,71987 € | 1.279,93 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,85665 € |


