Similar

Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1734577-4 | TE Connectivity AMP Connectors | 2.348 | A123153-ND | 3,94000 € | Similar |
| 5555799-1 | TE Connectivity AMP Connectors | 3.157 | A31425-ND | 2,45000 € | Similar |
| 5556416-1 | TE Connectivity AMP Connectors | 3.996 | A31428-ND | 1,15000 € | Similar |
| 6368150-1 | TE Connectivity AMP Connectors | 0 | A102063-ND | 3,91000 € | Similar |






