
0855105025 | |
|---|---|
DigiKey Part Number | WM23595TR-ND - Tape & Reel (TR) WM23595CT-ND - Cut Tape (CT) WM23595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105025 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105025 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855105017 | Molex | 5.469 | WM6811CT-ND | 1,52000 € | Parametric Equivalent |
| 0855135004 | Molex | 11.590 | WM3552CT-ND | 1,27000 € | Parametric Equivalent |
| 0855135016 | Molex | 2.269 | WM3555CT-ND | 1,45000 € | Parametric Equivalent |
| 1-338084-3 | TE Connectivity AMP Connectors | 985 | A104912CT-ND | 1,52000 € | Parametric Equivalent |
| 1-338084-6 | TE Connectivity AMP Connectors | 6.640 | A144139CT-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,99560 € | 24,89 € |
| 50 | 0,94780 € | 47,39 € |
| 100 | 0,90250 € | 90,25 € |
| 250 | 0,84596 € | 211,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 1,08813 € | 674,64 € |
| 1.240 | 1,03618 € | 1.284,86 € |
| 1.860 | 1,00697 € | 1.872,96 € |
| 3.100 | 0,97134 € | 3.011,15 € |
| 4.340 | 0,94856 € | 4.116,75 € |
| 6.200 | 0,92502 € | 5.735,12 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

