



0855025005 | |
|---|---|
DigiKey Part Number | WM3544TR-ND - Tape & Reel (TR) WM3544CT-ND - Cut Tape (CT) WM3544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025005 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025005 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,64400 € | 41,10 € |
| 50 | 1,56560 € | 78,28 € |
| 100 | 1,49060 € | 149,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,39707 € | 286,40 € |
| 410 | 1,33039 € | 545,46 € |
| 615 | 1,29286 € | 795,11 € |
| 1.025 | 1,24711 € | 1.278,29 € |
| 1.435 | 1,21787 € | 1.747,64 € |
| 2.050 | 1,18762 € | 2.434,62 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |







