
0853259004 | |
|---|---|
DigiKey Part Number | 0853259004-ND |
Manufacturer | |
Manufacturer Product Number | 0853259004 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Molex | Number of Rows 3 |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Base Product Number |
Number of Positions Loaded 41 |

