Image for 0853250012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0853250012

DigiKey Part Number
0853250012-ND
Manufacturer
Manufacturer Product Number
0853250012
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Molex
Number of Rows
3
Packaging
Tube
Style
R
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Connector Type
Receptacle, Female Sockets
Termination
Solder
Number of Positions
96
Contact Finish Thickness
3.00µin (0.076µm)
Number of Positions Loaded
56
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.