Image for 0850832414 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850832414

DigiKey Part Number
0850832414-ND
Manufacturer
Manufacturer Product Number
0850832414
Description
CONN HDR HSG 38POS
Customer Reference
Detailed Description
38 (24 + 14 Power) Rectangular Connectors - Housings Header Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Obsolete
Color
Black
Connector Type
Note
Contacts Sold Separately
Contact Type
Blade Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.