
0850569001 | |
|---|---|
DigiKey Part Number | 0850569001-ND |
Manufacturer | |
Manufacturer Product Number | 0850569001 |
Description | CONN DIN RCPT 20POS |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q/3 (1/3 Q) | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |

