48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
0850560024
0850560024

0850560024

DigiKey Part Number
WM23594-ND
Manufacturer
Manufacturer Product Number
0850560024
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0850560024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
Molex
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
24.0µin (0.61µm)
Number of Positions
48 (42 + 6 Power)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
42
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 710 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

710In Stock
Ships from WEC