0850500036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 98
Unit Price: 5,95000 €
Datasheet
Image for 0850500036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850500036

DigiKey Part Number
0850500036-ND
Manufacturer
Manufacturer Product Number
0850500036
Description
CONN DIN RCPT 20POS
Customer Reference
Detailed Description
20 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Molex
Number of Rows
2
Packaging
Bulk
Style
Q/3 (1/3 Q)
Part Status
Obsolete
Level, Class
1
Connector Type
Receptacle, Female Sockets
Mounting Type
Through Hole, Right Angle
Number of Positions
20
Termination
Solder
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN10C-20S-2.54DS(72)Hirose Electric Co Ltd98H11169-ND5,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes