Similar




0850500000 | |
|---|---|
DigiKey Part Number | WM20488-ND |
Manufacturer | |
Manufacturer Product Number | 0850500000 |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0850500000 Models |
Category | Style Q/2 (1/2 Q) |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10C-32S-2.54DS(72) | Hirose Electric Co Ltd | 0 | H11170-ND | 5,60000 € | Similar |



