
0850480737 | |
|---|---|
DigiKey Part Number | 0850480737-ND |
Manufacturer | |
Manufacturer Product Number | 0850480737 |
Description | CONN DIN RCPT 80POS |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850480737 Models |
Category | Style M |
Manufacturer Molex | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 80 (78 + 2 Coax) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 78 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |

