0850426098 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 19
Unit Price: 7,65000 €
Datasheet

Similar


HARTING
In Stock: 603
Unit Price: 4,92000 €
Datasheet
Image for 0850426098 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850426098

DigiKey Part Number
0850426098-ND
Manufacturer
Manufacturer Product Number
0850426098
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0850426098 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
Molex
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
48
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09232486421HARTING191195-7622-ND7,65000 €Similar
09234486824HARTING6031195-7027-ND4,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes