Similar
Similar
Similar
Similar
Similar
Similar
Similar

0850421043 | |
|---|---|
DigiKey Part Number | 0850421043-ND |
Manufacturer | |
Manufacturer Product Number | 0850421043 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850421043 Models |
Category | Style C |
Manufacturer Molex | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032962825 | HARTING | 734 | 1195-1190-ND | 4,25000 € | Similar |
| 09032962855 | HARTING | 100 | 1195-4245-ND | 5,07000 € | Similar |
| 09032966824222 | HARTING | 0 | 1195-7396-ND | 5,23000 € | Similar |
| 09032966841 | HARTING | 0 | 09032966841-ND | 7,00470 € | Similar |
| 09032966845222 | HARTING | 0 | 09032966845222-ND | 4,48700 € | Similar |






