Similar




0850420177 | |
|---|---|
DigiKey Part Number | WM3573-ND |
Manufacturer | |
Manufacturer Product Number | 0850420177 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850420177 Models |
Category | Style C |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032646829 | HARTING | 0 | 09032646829-ND | 3,64130 € | Similar |
| 650408-4 | TE Connectivity AMP Connectors | 589 | A29021-ND | 5,00000 € | Similar |



