0850400012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 701
Unit Price: 5,56000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 552
Unit Price: 4,76000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 567
Unit Price: 5,49000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,09000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,84959 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 54
Unit Price: 6,66000 €
Datasheet
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
0850400012
0850400012

0850400012

DigiKey Part Number
WM4350-ND
Manufacturer
Manufacturer Product Number
0850400012
Description
CONN DIN RCPT 32POS
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0850400012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes