96 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850134000

DigiKey Part Number
0850134000-ND
Manufacturer
Manufacturer Product Number
0850134000
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
Molex
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
24.0µin (0.61µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.008 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.008In Stock
Ships from WEC