0850132036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 1.983
Unit Price: 4,00000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,05000 €
Datasheet

Similar


HARTING
In Stock: 49
Unit Price: 6,33000 €
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 2,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,29520 €
Datasheet
Image for 0850132036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850132036

DigiKey Part Number
0850132036-ND
Manufacturer
Manufacturer Product Number
0850132036
Description
CONN DIN HDR 48POS
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0850132036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes