Similar
Similar

0850130385 | |
|---|---|
DigiKey Part Number | 0850130385-ND |
Manufacturer | |
Manufacturer Product Number | 0850130385 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850130385 Models |
Category | Style R/2 (1/2 R) |
Manufacturer Molex | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09283486902 | HARTING | 0 | 1195-7631-ND | 8,61450 € | Similar |
| 09455511122 | HARTING | 10 | 09455511122-ND | 4,18000 € | Similar |
| 650479-5 | TE Connectivity AMP Connectors | 222 | A29035-ND | 5,35000 € | Similar |




