Similar
Similar
Similar

0850130074 | |
|---|---|
DigiKey Part Number | 0850130074-ND |
Manufacturer | |
Manufacturer Product Number | 0850130074 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850130074 Models |
Category | Style R/2 (1/2 R) |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09283486903 | HARTING | 0 | 1195-7632-ND | 7,16000 € | Similar |
| 09455511124 | HARTING | 47 | 1195-7084-ND | 6,43000 € | Similar |
| 09561005615050 | HARTING | 299 | 1195-5793-ND | 3,65000 € | Similar |
| 5148474-1 | TE Connectivity AMP Connectors | 0 | 5148474-1-ND | 7,14862 € | Similar |





