0850130048 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 403
Unit Price: 6,69000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 531
Unit Price: 6,97000 €
Datasheet
96 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850130048

DigiKey Part Number
0850130048-ND
Manufacturer
Manufacturer Product Number
0850130048
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0850130048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes