
0850110036 | |
|---|---|
DigiKey Part Number | 0850110036-ND |
Manufacturer | |
Manufacturer Product Number | 0850110036 |
Description | CONN DIN HDR 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850110036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q/2 (1/2 Q) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |

