Similar

0850110000 | |
|---|---|
DigiKey Part Number | 0850110000-ND |
Manufacturer | |
Manufacturer Product Number | 0850110000 |
Description | CONN DIN HDR 20POS |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850110000 Models |
Category | Style Q/3 (1/3 Q) |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-20P-2.54DSA(72) | Hirose Electric Co Ltd | 896 | H11163-ND | 3,55000 € | Similar |


