
Category | Style M |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 64 (60 + 4 Coax) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |

