Similar




0850090048 | |
|---|---|
DigiKey Part Number | WM14937-ND |
Manufacturer | |
Manufacturer Product Number | 0850090048 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0850090048 Models |
Category | Style M |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 48 (42 + 6 Coax) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 42 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108483042003025 | KYOCERA AVX | 0 | 108483042003025-ND | 5,19612 € | Similar |


