Direct
Similar

0850030048 | |
|---|---|
DigiKey Part Number | WM23591-ND |
Manufacturer | |
Manufacturer Product Number | 0850030048 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0850030048 Models |
Category | Style C/2 (1/2 C) |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094327313755E1LF | Amphenol CS (FCI) | 1.736 | 609-2117-ND | 2,96000 € | Direct |
| 86094327313T55F1LF | Amphenol CS (FCI) | 14 | 609-5337-ND | 3,44000 € | Similar |



