
0849013013 | |
|---|---|
DigiKey Part Number | 0849013013-ND |
Manufacturer | |
Manufacturer Product Number | 0849013013 |
Description | CBL ASSY DSUB 15P M-RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male to RJ45, 8p8c, Right Angle 16.40' (5.00m) |
Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Base Product Number |
Connector Type D-Sub 15 pos Male to RJ45, 8p8c, Right Angle |

