
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | Beaded Chain with Ring, Internal Thread | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,58600 € | 255,86 € |
| Unit Price without VAT: | 25,58600 € |
|---|---|
| Unit Price with VAT: | 30,44734 € |

