
0848569105 | |
|---|---|
DigiKey Part Number | 0848569105-ND |
Manufacturer | |
Manufacturer Product Number | 0848569105 |
Description | NMEA MINI, 5/C, M/F/F WITH M12 D |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 300V |
Shell Size - Insert (Convert To) 7/8" | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |

