
0848569103 | |
|---|---|
DigiKey Part Number | 0848569103-ND |
Manufacturer | |
Manufacturer Product Number | 0848569103 |
Description | NMEA MINI, BULKHEAD FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | 7/8" | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | 4 pcs - 1 Adapter, 1 Gasket, 1 Lockwasher, 1 Nut | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,40800 € | 1.304,08 € |
| Unit Price without VAT: | 130,40800 € |
|---|---|
| Unit Price with VAT: | 155,18552 € |

