
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 8A |
Number of Positions 5 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature 0°C ~ 60°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyurethane (PUR) |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 € | 76,96 € |
| 10 | 65,42000 € | 654,20 € |
| 30 | 60,54500 € | 1.816,35 € |
| 50 | 58,40420 € | 2.920,21 € |
| 100 | 55,62040 € | 5.562,04 € |
| Unit Price without VAT: | 76,96000 € |
|---|---|
| Unit Price with VAT: | 91,58240 € |

